Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Seaward PrimeTest 100 PAT Tester Kit, Kit Contents 110V Adapter, 500 Fail Labels, 500 Pass Labels, Case, Documentation

RS Stock No.: 769-0313Brand: SeawardManufacturers Part No.: 344A931
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Power Source

Battery

Battery Type

AA

Dimensions

270 x 110 x 55mm

Weight

800g

Height

55mm

Length

270mm

Maximum Supply Voltage

230V ac

Width

110mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seaward PrimeTest 100 PAT Tester Kit, Kit Contents 110V Adapter, 500 Fail Labels, 500 Pass Labels, Case, Documentation

P.O.A.

Seaward PrimeTest 100 PAT Tester Kit, Kit Contents 110V Adapter, 500 Fail Labels, 500 Pass Labels, Case, Documentation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seaward

Tester Type

Pass/Fail PAT

Test Type

Class I, Class II

Testing Method

Manual

Power Source

Battery

Battery Type

AA

Dimensions

270 x 110 x 55mm

Weight

800g

Height

55mm

Length

270mm

Maximum Supply Voltage

230V ac

Width

110mm

You may be interested in