Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Trigon
Bore Diameter
3.81mm
Side Length
6.6mm
Height
4.76mm
Grade
TP300
Country of Origin
Sweden
Product details
Turning Inserts
You may be interested in
Pramet WNMG Series Lathe Insert for Use with PWLNR 0604, 4.76mm Height, 93° Approach, 6.5mm LengthBrand: Pramet
€ 238.251 Box of 10 (Exc. Vat)
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Seco Trigon Milling Insert 6.6mm Side Length, 3.81mm Bore Diameter
10
P.O.A.
Each (In a Pack of 10) (Exc. Vat)
Seco Trigon Milling Insert 6.6mm Side Length, 3.81mm Bore Diameter
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
Pramet WNMG Series Lathe Insert for Use with PWLNR 0604, 4.76mm Height, 93° Approach, 6.5mm LengthBrand: Pramet
€ 238.251 Box of 10 (Exc. Vat)
Technical Document
Specifications
Brand
SecoType
Indexable
Shape
Trigon
Bore Diameter
3.81mm
Side Length
6.6mm
Height
4.76mm
Grade
TP300
Country of Origin
Sweden
Product details
Turning Inserts
You may be interested in
Pramet WNMG Series Lathe Insert for Use with PWLNR 0604, 4.76mm Height, 93° Approach, 6.5mm LengthBrand: Pramet
€ 238.251 Box of 10 (Exc. Vat)