Securikey Key Cabinet 48

RS Stock No.: 219-784Brand: SecurikeyManufacturers Part No.: KC048ZLG
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

System Key Cabinets with Combination Lock

Combination lock strong steel cabinets ideal for day to day issue and return of keys

1 million different combination permutations
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Operating and code change instructions

You may be interested in
Securikey Key Cabinet 48
€ 504.64Each (Exc. Vat)

P.O.A.

Securikey Key Cabinet 48

P.O.A.

Securikey Key Cabinet 48

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Key Cabinet 48
€ 504.64Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Combination Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

System Key Cabinets with Combination Lock

Combination lock strong steel cabinets ideal for day to day issue and return of keys

1 million different combination permutations
1.5mm steel cabinet with flush closing rim to resist forced entry
Adjustable colour coded and numbered hook bars allowing customised layout
Key tabs designed to hang so number is always visible
Key locations can be recorded on the control index which is removable for added security
Durable light grey paint finish

Supplied with

Operating and code change instructions

You may be interested in
Securikey Key Cabinet 48
€ 504.64Each (Exc. Vat)