Securikey Key Cabinet 48

RS Stock No.: 483-105Brand: SecurikeyManufacturers Part No.: KV048
brand-logo
View all in Key Cabinets

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

Key Vault - Double Strength Key Cabinets

Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments

You may be interested in
Securikey Key Cabinet 48
€ 399.35Each (Exc. Vat)
Rottner Comsafe Key Cabinet 50
€ 361.48Each (Exc. Vat)

P.O.A.

Securikey Key Cabinet 48

P.O.A.

Securikey Key Cabinet 48

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Securikey Key Cabinet 48
€ 399.35Each (Exc. Vat)
Rottner Comsafe Key Cabinet 50
€ 361.48Each (Exc. Vat)

Technical Document

Specifications

Cabinet Type

Key Cabinet

Capacity

48

Material

Steel

Cabinet Access Type

Key Lock

Mounting Type

Wall Mounted

Colour

Grey

Depth

80 mm

Height

355 mm

Width

300mm

Country of Origin

Germany

Product details

Key Vault - Double Strength Key Cabinets

Heavy duty key cabinet designed to meet the growing need for added security
2.5mm steel cabinet with 3mm flush closing door to resist forced entry
Adjustable colour coded and numbered hook bars allow the layout to be customised
Ingenious key tabs are designed to hang so that the number is always visible
Key locations can be recorded on the control index which is removable for added security
Supplied with standard 5-pin Euro single cylinder and 2 keys
Use your own cylinder to incorporate the cabinet into an existing suited system
Cylinder can be easily changed in seconds to ensure total security
Durable Light Grey paint finish will suit most environments

You may be interested in
Securikey Key Cabinet 48
€ 399.35Each (Exc. Vat)
Rottner Comsafe Key Cabinet 50
€ 361.48Each (Exc. Vat)