E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Securikey 68L Safe

RS Stock No.: 187-9488Brand: SecurikeyManufacturers Part No.: SFMV-3ZE-S-S2
brand-logo
View all in Safes

Technical Document

Specifications

Capacity

68L

Lock Type

Electronic

Interior Light

Yes

Height

470 mm

Width

435mm

Depth

405 mm

Weight

52kg

Country of Origin

China

Stock information temporarily unavailable.

€ 969.94

€ 969.94 Each (Exc. Vat)

€ 1,202.73

€ 1,202.73 Each (inc. VAT)

Securikey 68L Safe

€ 969.94

€ 969.94 Each (Exc. Vat)

€ 1,202.73

€ 1,202.73 Each (inc. VAT)

Securikey 68L Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

68L

Lock Type

Electronic

Interior Light

Yes

Height

470 mm

Width

435mm

Depth

405 mm

Weight

52kg

Country of Origin

China