Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Security Alarm Control Panel, 150 x 104 x 30mm

RS Stock No.: 524-5494Brand: Security CenterManufacturers Part No.: AZ6300
brand-logo
View all in Home

Technical Document

Specifications

Depth

30 mm

Display Included

Yes

Height

150 mm

Operation Mode

Remote Control

Width

104mm

Product details

Speech dialler

In the event of an alarm or fault, the analogue speech dialler transmits an identification text and one of up to four different event texts to up to four pre-defined telephone numbers. The speech dialler dials the telephone numbers automatically so you can be sure that the recipients are reliably informed. Special alarm events, e.g. burglary, medical emergency or fire, can be assigned to the different event texts.

Analogue telephone dialler
Ideal for transmitting alarms or malfunction messages
Automatically dials up to 4 telephone numbers should an event occur (e.g. mobile phone, neighbour, emergency control centre etc.)
Transmits an identification text, followed by one of up to 4 individual event texts
The identification text and the event text are stored separately (total time: 40 s)

Supplied with

Speech Dialler, TAE telephone connection cable, operating instructions

Approvals

BZT approved (Europe-wide)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Security Alarm Control Panel, 150 x 104 x 30mm

P.O.A.

Security Alarm Control Panel, 150 x 104 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Depth

30 mm

Display Included

Yes

Height

150 mm

Operation Mode

Remote Control

Width

104mm

Product details

Speech dialler

In the event of an alarm or fault, the analogue speech dialler transmits an identification text and one of up to four different event texts to up to four pre-defined telephone numbers. The speech dialler dials the telephone numbers automatically so you can be sure that the recipients are reliably informed. Special alarm events, e.g. burglary, medical emergency or fire, can be assigned to the different event texts.

Analogue telephone dialler
Ideal for transmitting alarms or malfunction messages
Automatically dials up to 4 telephone numbers should an event occur (e.g. mobile phone, neighbour, emergency control centre etc.)
Transmits an identification text, followed by one of up to 4 individual event texts
The identification text and the event text are stored separately (total time: 40 s)

Supplied with

Speech Dialler, TAE telephone connection cable, operating instructions

Approvals

BZT approved (Europe-wide)

You may be interested in