Seeed Studio reComputer industrial, Industrial Computer, ARM Cortex 16 GB, 8 Linux

RS Stock No.: 285-6825Brand: Seeed StudioManufacturers Part No.: 110110191Distrelec Article No.: 30386210
brand-logo
View all in Industrial Computers

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

8

Series

reComputer industrial

Compatible Operating System

Linux

Bus Type

USB

Supply Voltage

24 V

Dimensions

159 x 155 x 57 mm

Port Type

HDMI, RJ45

Number of Card Slots

1

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

LPDDR5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30386210

Country of Origin

China

Stock information temporarily unavailable.

€ 2,244.49

€ 2,244.49 Each (Exc. Vat)

€ 2,783.17

€ 2,783.17 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, ARM Cortex 16 GB, 8 Linux

€ 2,244.49

€ 2,244.49 Each (Exc. Vat)

€ 2,783.17

€ 2,783.17 Each (inc. VAT)

Seeed Studio reComputer industrial, Industrial Computer, ARM Cortex 16 GB, 8 Linux
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Processor Type

ARM Cortex

Number of Cores

8

Series

reComputer industrial

Compatible Operating System

Linux

Bus Type

USB

Supply Voltage

24 V

Dimensions

159 x 155 x 57 mm

Port Type

HDMI, RJ45

Number of Card Slots

1

Housing Material

Aluminium

Onboard Memory

16 GB

Type of Memory Onboard

LPDDR5

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

30386210

Country of Origin

China