E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Seeit 512 MB Compact Flash Card

RS Stock No.: 772-3129Brand: SeeitManufacturers Part No.: CF-512MB
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Brand

Seeit

Capacity

512 MB

Product details

CF-512MB, Compact-Flash Card 512Mbits for SuperPro Programmers

This Compact-Flash Card is for use with SUPERPRO series programmers which can promote stand-alone mode. The CF card can stock component algorithms and data programs for use with programmers without the need of a computer. Designed for use with SUPERPRO-501S, SUPERPRO-5000E, and SUPERPRO-5000.

NAND Flash Memory Capacity: 512Mbits
Full compliance with open industry standards
Plug&Play compatible
Forward and Backward compatibility
Operating Voltage 3.3V and 5V
Low Power consumption
Dimensions: 42.8 x 36.4 x 3.3 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Seeit 512 MB Compact Flash Card

P.O.A.

Seeit 512 MB Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Seeit

Capacity

512 MB

Product details

CF-512MB, Compact-Flash Card 512Mbits for SuperPro Programmers

This Compact-Flash Card is for use with SUPERPRO series programmers which can promote stand-alone mode. The CF card can stock component algorithms and data programs for use with programmers without the need of a computer. Designed for use with SUPERPRO-501S, SUPERPRO-5000E, and SUPERPRO-5000.

NAND Flash Memory Capacity: 512Mbits
Full compliance with open industry standards
Plug&Play compatible
Forward and Backward compatibility
Operating Voltage 3.3V and 5V
Low Power consumption
Dimensions: 42.8 x 36.4 x 3.3 mm

You may be interested in