Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 10m Red

RS Stock No.: 286-4054Brand: SeeitManufacturers Part No.: SOLCAB-4RD-10M
brand-logo
View all in Solar Cable

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

10m

Country of Origin

China

Stock information temporarily unavailable.

€ 48.55

€ 48.55 Each (Exc. Vat)

€ 60.20

€ 60.20 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 10m Red

€ 48.55

€ 48.55 Each (Exc. Vat)

€ 60.20

€ 60.20 Each (inc. VAT)

Seeit Solar Cable 4 mm² CSA 55 A, -40 → 90 °C 10m Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Seeit

Cross Sectional Area

4 mm²

Current Rating

55 A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+90°C

Sheath Colour

Red

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Operating Temperature Range

-40 → 90 °C

Length

10m

Country of Origin

China