E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Seifert Heatsink, 15K/W, 30 x 25.4 x 12.7mm, Solder

RS Stock No.: 168-6245Brand: SeifertManufacturers Part No.: KL-167/SW
View all in Heatsinks

Technical Document

Specifications

Brand

Seifert

Length

30mm

Width

25.4mm

Height

12.7mm

Dimensions

30 x 25.4 x 12.7mm

Thermal Resistance

15K/W

Mounting

Solder

Colour

Black

Package Type

TO-220

Country of Origin

Germany

Product details

KL 167 SW heatsink

Small heatsink for TO-220, TO-66 and SOT-32 housings.

Stock information temporarily unavailable.

€ 3.47

€ 3.47 Each (Exc. Vat)

€ 4.30

€ 4.30 Each (inc. VAT)

Seifert Heatsink, 15K/W, 30 x 25.4 x 12.7mm, Solder

€ 3.47

€ 3.47 Each (Exc. Vat)

€ 4.30

€ 4.30 Each (inc. VAT)

Seifert Heatsink, 15K/W, 30 x 25.4 x 12.7mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 3.47
10 - 24€ 3.21
25 - 49€ 3.13
50 - 99€ 3.05
100+€ 2.85

Technical Document

Specifications

Brand

Seifert

Length

30mm

Width

25.4mm

Height

12.7mm

Dimensions

30 x 25.4 x 12.7mm

Thermal Resistance

15K/W

Mounting

Solder

Colour

Black

Package Type

TO-220

Country of Origin

Germany

Product details

KL 167 SW heatsink

Small heatsink for TO-220, TO-66 and SOT-32 housings.