Technical Document
Specifications
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
60A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Panel Mount
Package Type
SEMIPONT2
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1kA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
500µA
Dimensions
65 x 48 x 34mm
Length
65mm
Height
34mm
Width
48mm
Country of Origin
Italy
Product details
Bridge Rectifier Module with Screw Terminals, Semipont 2 Series
SEMIPONT® 2 power bridge rectifiers
Robust plastic case with screw terminals
Large, isolated base plate
Easy chassis mounting
Approvals
UL E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 164.32
€ 164.32 Each (Exc. Vat)
€ 203.76
€ 203.76 Each (inc. VAT)
1
€ 164.32
€ 164.32 Each (Exc. Vat)
€ 203.76
€ 203.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 164.32 |
5 - 9 | € 141.45 |
10+ | € 113.81 |
Technical Document
Specifications
Brand
Semikron DanfossBridge Type
Single Phase
Peak Average Forward Current
60A
Peak Reverse Repetitive Voltage
800V
Mounting Type
Panel Mount
Package Type
SEMIPONT2
Pin Count
4
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1kA
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.6V
Peak Reverse Current
500µA
Dimensions
65 x 48 x 34mm
Length
65mm
Height
34mm
Width
48mm
Country of Origin
Italy
Product details
Bridge Rectifier Module with Screw Terminals, Semipont 2 Series
SEMIPONT® 2 power bridge rectifiers
Robust plastic case with screw terminals
Large, isolated base plate
Easy chassis mounting
Approvals
UL E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.