Semikron Danfoss Bridge Rectifier Module, 86A, 1600V, 3-phase, 5-Pin

Technical Document
Specifications
Brand
Semikron DanfossBridge Type
Three Phase
Peak Average Forward Current
86A
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
G 36
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.8V
Peak Reverse Current
5mA
Dimensions
72 x 42 x 30mm
Length
72mm
Width
42mm
Height
30mm
Country of Origin
Italy
Product details
Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series
Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies
Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 208.69
€ 208.69 Each (Exc. Vat)
€ 258.78
€ 258.78 Each (inc. VAT)
1
€ 208.69
€ 208.69 Each (Exc. Vat)
€ 258.78
€ 258.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 1 | € 208.69 |
2 - 4 | € 201.31 |
5 - 7 | € 149.73 |
8 - 15 | € 144.32 |
16+ | € 139.99 |
Technical Document
Specifications
Brand
Semikron DanfossBridge Type
Three Phase
Peak Average Forward Current
86A
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
G 36
Pin Count
5
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
500A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1.8V
Peak Reverse Current
5mA
Dimensions
72 x 42 x 30mm
Length
72mm
Width
42mm
Height
30mm
Country of Origin
Italy
Product details
Three Phase Bridge Rectifiers, SEMIPONT®2/3/4 Series
Three phase rectifiers for power supplies, variable frequency drives, DC motor field supplies
Robust plastic case with screw terminals
Isolated metal base plate
Easy chassis mounting
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.