Semikron Danfoss SKKT 72/12 E, Dual Thyristor Module 1200V, 70A 150mA

RS Stock No.: 284-4874Brand: Semikron DanfossManufacturers Part No.: SKKT 72/12 E
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

70A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 84.44

€ 84.44 Each (Exc. Vat)

€ 104.71

€ 104.71 Each (inc. VAT)

Semikron Danfoss SKKT 72/12 E, Dual Thyristor Module 1200V, 70A 150mA

€ 84.44

€ 84.44 Each (Exc. Vat)

€ 104.71

€ 104.71 Each (inc. VAT)

Semikron Danfoss SKKT 72/12 E, Dual Thyristor Module 1200V, 70A 150mA

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Rated Average On-State Current

70A

Thyristor Type

SCR Module

Package Type

SEMIPACK1

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

1.6kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

250mA

Pin Count

7

Dimensions

93 x 20 x 30mm

Minimum Operating Temperature

-40 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

20mA

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Country of Origin

Slovakia

Product details

Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron

Dual series thyristors

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more