Semikron Danfoss SKM100GB176D Dual Half Bridge IGBT Module, 125 A 1700 V, 7-Pin SEMITRANS2, Panel Mount

RS Stock No.: 905-6172Brand: Semikron DanfossManufacturers Part No.: SKM100GB176D
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

125 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS2

Configuration

Dual Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

94 x 34 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Width

34mm

Country of Origin

Slovakia

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 208.67

€ 208.67 Each (Exc. Vat)

€ 258.75

€ 258.75 Each (inc. VAT)

Semikron Danfoss SKM100GB176D Dual Half Bridge IGBT Module, 125 A 1700 V, 7-Pin SEMITRANS2, Panel Mount

€ 208.67

€ 208.67 Each (Exc. Vat)

€ 258.75

€ 258.75 Each (inc. VAT)

Semikron Danfoss SKM100GB176D Dual Half Bridge IGBT Module, 125 A 1700 V, 7-Pin SEMITRANS2, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

125 A

Maximum Collector Emitter Voltage

1700 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS2

Configuration

Dual Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Transistor Configuration

Series

Dimensions

94 x 34 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Width

34mm

Country of Origin

Slovakia

Product details

Dual IGBT Modules

A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.

Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more