Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
400 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
1
Stock information temporarily unavailable.
€ 5,207.28
€ 433.94 Each (In a Box of 12) (Exc. Vat)
€ 6,457.03
€ 538.086 Each (In a Box of 12) (inc. VAT)
Semikron Danfoss SKM400GAL12F4 IGBT Transistor Module, 400 A 1200 V
12
€ 5,207.28
€ 433.94 Each (In a Box of 12) (Exc. Vat)
€ 6,457.03
€ 538.086 Each (In a Box of 12) (inc. VAT)
Semikron Danfoss SKM400GAL12F4 IGBT Transistor Module, 400 A 1200 V
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
12 - 12 | € 433.94 | € 5,207.28 |
24 - 24 | € 396.56 | € 4,758.72 |
36+ | € 362.31 | € 4,347.72 |
Technical Document
Specifications
Brand
Semikron DanfossMaximum Continuous Collector Current
400 A
Maximum Collector Emitter Voltage
1200 V
Maximum Gate Emitter Voltage
±15.0V
Number of Transistors
1