Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Semikron, SKCH 28/08, Controllable Bridge Rectifier SCR, 30A 800V, 9-Pin G 2

RS Stock No.: 262-999Brand: SemikronManufacturers Part No.: SKCH 28/08
brand-logo
View all in Thyristors

Technical Document

Specifications

Rated Average On-State Current

30A

Thyristor Type

SCR Module

Package Type

G 2

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

0.32kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

9

Dimensions

63 x 32 x 25.3mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

8mA

Peak On-State Voltage

2.25V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron, SKCH 28/08, Controllable Bridge Rectifier SCR, 30A 800V, 9-Pin G 2

P.O.A.

Semikron, SKCH 28/08, Controllable Bridge Rectifier SCR, 30A 800V, 9-Pin G 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Rated Average On-State Current

30A

Thyristor Type

SCR Module

Package Type

G 2

Repetitive Peak Reverse Voltage

800V

Surge Current Rating

0.32kA

Mounting Type

Screw Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

9

Dimensions

63 x 32 x 25.3mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

800V

Maximum Operating Temperature

+125 °C

Repetitive Peak Off-State Current

8mA

Peak On-State Voltage

2.25V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in