E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Semikron Bridge Rectifier, 31A, 1200V, 3-phase, 5-Pin

RS Stock No.: 183-2224Brand: SemikronManufacturers Part No.: SKD 31/12
View all in Bridge Rectifiers

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

31A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 26

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.75V

Peak Reverse Current

2mA

Dimensions

63 x 32 x 22mm

Length

63mm

Height

22mm

Width

32mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Semikron Bridge Rectifier, 31A, 1200V, 3-phase, 5-Pin

P.O.A.

Semikron Bridge Rectifier, 31A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bridge Type

Three Phase

Peak Average Forward Current

31A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Chassis Mount

Package Type

G 26

Pin Count

5

Configuration

Single

Peak Non-Repetitive Forward Surge Current

370A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.75V

Peak Reverse Current

2mA

Dimensions

63 x 32 x 22mm

Length

63mm

Height

22mm

Width

32mm

You may be interested in