Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP

RS Stock No.: 678-3287Brand: SemtechManufacturers Part No.: RCLAMP2504P.TCT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

2.5V

Pin Count

6

Peak Pulse Power Dissipation

80W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.6 x 1.6 x 0.55mm

Maximum Reverse Leakage Current

500nA

Length

1.6mm

Height

0.55mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Semtech RCLAMP2504P.TCT, Uni-Directional TVS Diode Array, 80W, 6-Pin SLP EP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

13V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

2.5V

Pin Count

6

Peak Pulse Power Dissipation

80W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

1.6 x 1.6 x 0.55mm

Maximum Reverse Leakage Current

500nA

Length

1.6mm

Height

0.55mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in