Technical Document
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
30V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
15V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
10A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
1µA
Height
1.5mm
Test Current
1mA
Length
5mm
Width
4mm
Product details
SMDAxxC Series, Bidirectional TVS Array for Protection of Four Lines
300 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Bidirectional protection
Protects four I/O lines
Low leakage current
Transient Voltage Suppressors, Semtech
€ 21.40
€ 4.28 Each (Supplied on a Reel) (Exc. Vat)
€ 26.54
€ 5.31 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 21.40
€ 4.28 Each (Supplied on a Reel) (Exc. Vat)
€ 26.54
€ 5.31 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 9 | € 4.28 |
| 10 - 49 | € 3.94 |
| 50 - 99 | € 3.81 |
| 100+ | € 3.55 |
Technical Document
Specifications
Brand
SemtechDirection Type
Bi-Directional
Diode Configuration
Isolated
Maximum Clamping Voltage
30V
Minimum Breakdown Voltage
16.7V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
15V
Pin Count
8
Peak Pulse Power Dissipation
300W
Maximum Peak Pulse Current
10A
ESD protection
Yes
Number of Elements per Chip
4
Minimum Operating Temperature
-55 °C
Dimensions
5 x 4 x 1.5mm
Maximum Operating Temperature
+125 °C
Maximum Reverse Leakage Current
1µA
Height
1.5mm
Test Current
1mA
Length
5mm
Width
4mm
Product details
SMDAxxC Series, Bidirectional TVS Array for Protection of Four Lines
300 Watts Peak Pulse Power (tp = 8/20μs)
Transient protection for data lines to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 12A (8/20μs)
Bidirectional protection
Protects four I/O lines
Low leakage current


