Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Semtech SRDA05-6.TBT, Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC

RS Stock No.: 170-0848Brand: SemtechManufacturers Part No.: SRDA05-6.TBT
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

5V

Pin Count

8

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Maximum Reverse Leakage Current

10µA

Length

5mm

Country of Origin

Philippines

Product details

RailClamp®, Low Capacitance TVS Diode Array, SRDA Series

500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance (<15pF) for high-speed interfaces

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,395.00

€ 2.79 Each (On a Reel of 500) (Exc. Vat)

€ 1,729.80

€ 3.46 Each (On a Reel of 500) (inc. VAT)

Semtech SRDA05-6.TBT, Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC

€ 1,395.00

€ 2.79 Each (On a Reel of 500) (Exc. Vat)

€ 1,729.80

€ 3.46 Each (On a Reel of 500) (inc. VAT)

Semtech SRDA05-6.TBT, Uni-Directional TVS Diode Array, 500W, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

20V

Mounting Type

Surface Mount

Package Type

SOIC

Maximum Reverse Stand-off Voltage

5V

Pin Count

8

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

25A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Width

4mm

Maximum Reverse Leakage Current

10µA

Length

5mm

Country of Origin

Philippines

Product details

RailClamp®, Low Capacitance TVS Diode Array, SRDA Series

500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance (<15pF) for high-speed interfaces

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more