Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
25A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Maximum Reverse Leakage Current
10µA
Height
1.5mm
Product details
RailClamp®, Low Capacitance TVS Diode Array, SRDA Series
500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance (<15pF) for high-speed interfaces
Transient Voltage Suppressors, Semtech
€ 7.94
€ 3.97 Each (In a Pack of 2) (Exc. Vat)
€ 9.85
€ 4.923 Each (In a Pack of 2) (inc. VAT)
Standard
2
€ 7.94
€ 3.97 Each (In a Pack of 2) (Exc. Vat)
€ 9.85
€ 4.923 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SemtechDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
20V
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Reverse Stand-off Voltage
5V
Pin Count
8
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
25A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Maximum Reverse Leakage Current
10µA
Height
1.5mm
Product details
RailClamp®, Low Capacitance TVS Diode Array, SRDA Series
500 Watts Peak Pulse Power (tp = 8/20μs)
ESD protection to:
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (5/50ns)
IEC 61000-4-5 (Lightning) 24A (8/20μs)
Array of surge rated diodes with internal TVS Diode
Protects four I/O lines
Low capacitance (<15pF) for high-speed interfaces