Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount
RS Stock No.: 275-0160Brand: Sensata / AirpaxManufacturers Part No.: 67L110Distrelec Article No.: 30389342

Technical Document
Specifications
Brand
Sensata / AirpaxMinimum Temperature
40°C
Maximum Temperature
130°C
Thermostat Type
Bi-Metallic
Switch Configuration
Open On Rise
Mounting Type
Surface Mount
Reset Type
Automatic
Country of Origin
China
€ 13.05
€ 13.05 Each (Exc. Vat)
€ 16.18
€ 16.18 Each (inc. VAT)
Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount
1
€ 13.05
€ 13.05 Each (Exc. Vat)
€ 16.18
€ 16.18 Each (inc. VAT)
Sensata Airpax Bi-Metallic Thermostat, 130°C Max, Open On Rise, Automatic Reset, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sensata / AirpaxMinimum Temperature
40°C
Maximum Temperature
130°C
Thermostat Type
Bi-Metallic
Switch Configuration
Open On Rise
Mounting Type
Surface Mount
Reset Type
Automatic
Country of Origin
China