Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sensata Crydom Series 1 Series Solid State Relay, 40 A rms Load, Surface Mount, 280 V rms Load, 280 V rms Control

RS Stock No.: 352-525Brand: Sensata / CrydomManufacturers Part No.: A2440
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

40 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

90 V rms

Minimum Control Voltage

90 V rms

Maximum Control Voltage

280 V rms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

Series 1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mA

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories

Stock information temporarily unavailable.

€ 89.66

€ 89.66 Each (Exc. Vat)

€ 111.18

€ 111.18 Each (inc. VAT)

Sensata Crydom Series 1 Series Solid State Relay, 40 A rms Load, Surface Mount, 280 V rms Load, 280 V rms Control

€ 89.66

€ 89.66 Each (Exc. Vat)

€ 111.18

€ 111.18 Each (inc. VAT)

Sensata Crydom Series 1 Series Solid State Relay, 40 A rms Load, Surface Mount, 280 V rms Load, 280 V rms Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 89.66
5 - 9€ 86.45
10 - 24€ 83.16
25 - 49€ 79.69
50+€ 76.14

Technical Document

Specifications

Maximum Load Current

40 A rms

Mounting Type

Surface Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

90 V rms

Minimum Control Voltage

90 V rms

Maximum Control Voltage

280 V rms

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

40 mA

Terminal Type

Screw

Output Device

SCR

Maximum Turn On Time

1/2 cycle

Series

Series 1

Load Voltage Range

24 → 280V ac

Dimensions

58.4 x 45.7 x 23mm

Height

23mm

Length

58.4mm

Operating Temperature Range

-40 → +80°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Standards Met

CE, CSA, RoHS Compliant

Capacitance

8pF

Depth

45.7mm

Off State Leakage Current

1 mA

Country of Origin

Mexico

Product details

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm

Approvals

UL recognised component for Canada and US, VDE

Crydom Solid State Relay and Accessories