Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
530 V ac
Minimum Control Voltage
15 V dc
Control Voltage Range
15 → 32 V dc
Switching Type
Zero Cross
Load Voltage Range
48 → 380V ac
Minimum Load Voltage
48 V ac
Terminal Type
Screw
Series
DRA1-MCX
Minimum Load Current
0.06 A
Depth
10mm
Output Device
DC
Height
62.2mm
Length
89.6mm
Special Features
Fits Standard 35mm DIN-RAIL, LED Input Status Indicator
Minimum Operating Temperature
-30°C
Capacitance
10pF
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 62.2mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Manufacturer Part No.
DRA1-MCXE380D5
Operating Temperature Range
-30 → +80°C
Country of Origin
Mexico
Product details
DIN Rail Mounting - DRA1-MCX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
3-15 and 15-32VDC control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Zero Voltage Relays
€ 90.79
€ 90.79 Each (Exc. Vat)
€ 112.58
€ 112.58 Each (inc. VAT)
1
€ 90.79
€ 90.79 Each (Exc. Vat)
€ 112.58
€ 112.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 90.79 |
| 5 - 9 | € 87.58 |
| 10 - 24 | € 84.23 |
| 25 - 49 | € 80.76 |
| 50+ | € 77.11 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Control Voltage
32 V dc
Maximum Load Current
5 A rms
Mounting Type
DIN Rail
Maximum Load Voltage
530 V ac
Minimum Control Voltage
15 V dc
Control Voltage Range
15 → 32 V dc
Switching Type
Zero Cross
Load Voltage Range
48 → 380V ac
Minimum Load Voltage
48 V ac
Terminal Type
Screw
Series
DRA1-MCX
Minimum Load Current
0.06 A
Depth
10mm
Output Device
DC
Height
62.2mm
Length
89.6mm
Special Features
Fits Standard 35mm DIN-RAIL, LED Input Status Indicator
Minimum Operating Temperature
-30°C
Capacitance
10pF
Maximum Operating Temperature
+80°C
Dimensions
89.6 x 10 x 62.2mm
Off State Leakage Current
0.1 mA
Maximum Turn On Time
1/2 cycle
Manufacturer Part No.
DRA1-MCXE380D5
Operating Temperature Range
-30 → +80°C
Country of Origin
Mexico
Product details
DIN Rail Mounting - DRA1-MCX Series
10mm single channel DIN rail mount SSR assembly
AC ratings up to 530 VAC and 5 A
3-15 and 15-32VDC control
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator


