Technical Document
Specifications
Brand
Sensata / CrydomAccessory Type
Relay Cover
For Use With
Single Phase SSRs, Three Phase SSRs
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE
Zero Voltage Relays
€ 13.23
€ 13.23 Each (Exc. Vat)
€ 16.41
€ 16.41 Each (inc. VAT)
1
€ 13.23
€ 13.23 Each (Exc. Vat)
€ 16.41
€ 16.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 13.23 |
5 - 9 | € 13.00 |
10+ | € 12.50 |
Technical Document
Specifications
Brand
Sensata / CrydomAccessory Type
Relay Cover
For Use With
Single Phase SSRs, Three Phase SSRs
Country of Origin
Mexico
Product details
53TP 25-50A, 530Vac, 3 Phase SSRs
High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance
Approvals
UL, CSA, VDE