Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
20 A
Mounting Type
Surface Mount
Maximum Load Voltage
280 V
Minimum Control Voltage
4 V dc
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.15 A
Terminal Type
Faston
Output Device
Triac
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
Quad
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 21.6mm
Height
21.6mm
Standards Met
CE
Capacitance
10pF
Depth
45.7mm
Off State Leakage Current
10 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs
Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE
Zero Voltage Relays
€ 650.28
€ 650.28 Each (Exc. Vat)
€ 806.35
€ 806.35 Each (inc. VAT)
1
€ 650.28
€ 650.28 Each (Exc. Vat)
€ 806.35
€ 806.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 650.28 |
| 5 - 9 | € 627.31 |
| 10 - 24 | € 603.29 |
| 25 - 49 | € 578.26 |
| 50+ | € 552.26 |
Technical Document
Specifications
Brand
Sensata / CrydomMaximum Load Current
20 A
Mounting Type
Surface Mount
Maximum Load Voltage
280 V
Minimum Control Voltage
4 V dc
Maximum Control Voltage
15 V
Switching Type
Zero Cross
Control Voltage Range
4 → 15 V dc
Minimum Load Current
0.15 A
Terminal Type
Faston
Output Device
Triac
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle
Series
Quad
Load Voltage Range
24 → 280V ac
Dimensions
58.4 x 45.7 x 21.6mm
Height
21.6mm
Standards Met
CE
Capacitance
10pF
Depth
45.7mm
Off State Leakage Current
10 mA
Length
58.4mm
Operating Temperature Range
-40 → +80°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Mexico
Product details
D/TD 20-40A, 240Vac, ac O/P, Dual & Quad SSRs
Zero Voltage Switching
Integral snubber circuit
Dimensions: H33.2 x W45.7 x D58.4mm
Terminal Type Fastons; Square Pins
8pF Input-Output Capacitance
Approvals
UL; CSA; VDE
