Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage (AC)
7000V
Maximum Switching Voltage DC
7000V dc
Maximum Switching Voltage (DC)
7000V dc
Coil Resistance
240Ω
Length
60mm
Height
24.8mm
Depth
15.8mm
Dimensions
60 x 15.8 x 24.8mm
Isolation Coil To Contact
17kV ac/dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Tungsten
Contact Resistance
250 mΩ
Special Features
Low Contact Resistance, High Power Switching
Electrical Life
1000000 (Electrical) Cycles
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Life
1000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Quick Connect
Country of Origin
United Kingdom
Product details
Vacuum Encapsulated D Series, Panel Mount
50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies
€ 107.88
€ 107.88 Each (Exc. Vat)
€ 133.77
€ 133.77 Each (inc. VAT)
1
€ 107.88
€ 107.88 Each (Exc. Vat)
€ 133.77
€ 133.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 107.88 |
25 - 99 | € 105.27 |
100+ | € 102.98 |
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SP-NC
Coil Voltage
12V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
2 A
Maximum Switching Current (AC)
2 A
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
7000V
Maximum Switching Voltage (AC)
7000V
Maximum Switching Voltage DC
7000V dc
Maximum Switching Voltage (DC)
7000V dc
Coil Resistance
240Ω
Length
60mm
Height
24.8mm
Depth
15.8mm
Dimensions
60 x 15.8 x 24.8mm
Isolation Coil To Contact
17kV ac/dc
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Tungsten
Contact Resistance
250 mΩ
Special Features
Low Contact Resistance, High Power Switching
Electrical Life
1000000 (Electrical) Cycles
Operating Time Including Bounce
2ms
Maximum Switching Power DC
50 W
Life
1000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Quick Connect
Country of Origin
United Kingdom
Product details
Vacuum Encapsulated D Series, Panel Mount
50W switching
7kVdc or ac peak switching voltage
10kV contact isolation
17kV contact to coil isolation
Insulation resistance 1010 ohms
Contact resistance 250 mΩ max
Operate time (inc. bounce) 3ms
Release time (inc. bounce) 2ms
Panel mount with 0.25in. male terminals
Suitable for high voltage test equipment and power supplies