Sensata Cynergy3 LM Series Cable Mount Polypropylene Float Switch, Float, 5m Cable, SPDT, 250V ac Max, 110V dc Max

RS Stock No.: 869-7731Brand: Sensata / Cynergy3Manufacturers Part No.: LM10CW
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

For Use With

Industrial Waste Water, Sewage, Water

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

10 A

Maximum Pressure

10bar

Series

LM

Country of Origin

China

Product details

Compact Float Switch - WRAS Approved

WRAS approved float switches for use in water, industrial wastewater and sewage. The compact design makes them ideal for tighter spaces and they are unaffected by suspended solids or turbulent fluids. A round body design prevents solids building up on the boy and the switching unit is self cleaning that is impervious to humidity and condesation.

Supplied with5m cable
10 Amp resistive switch contacts
Available as N/O, N/C or C/O
WRAS approved
Adjustable counterweight

Stock information temporarily unavailable.

€ 302.04

€ 302.04 Each (Exc. Vat)

€ 374.53

€ 374.53 Each (inc. VAT)

Sensata Cynergy3 LM Series Cable Mount Polypropylene Float Switch, Float, 5m Cable, SPDT, 250V ac Max, 110V dc Max

€ 302.04

€ 302.04 Each (Exc. Vat)

€ 374.53

€ 374.53 Each (inc. VAT)

Sensata Cynergy3 LM Series Cable Mount Polypropylene Float Switch, Float, 5m Cable, SPDT, 250V ac Max, 110V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

For Use With

Industrial Waste Water, Sewage, Water

Mounting Type

Cable Mount

Switch Output

SPDT

Body Material

Polypropylene

Cable Length

5m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Maximum ac Voltage

250V

Maximum dc Voltage

110V

Maximum Current

10 A

Maximum Pressure

10bar

Series

LM

Country of Origin

China

Product details

Compact Float Switch - WRAS Approved

WRAS approved float switches for use in water, industrial wastewater and sewage. The compact design makes them ideal for tighter spaces and they are unaffected by suspended solids or turbulent fluids. A round body design prevents solids building up on the boy and the switching unit is self cleaning that is impervious to humidity and condesation.

Supplied with5m cable
10 Amp resistive switch contacts
Available as N/O, N/C or C/O
WRAS approved
Adjustable counterweight