Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Polyphenylene Sulfide
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF66P
Standards Met
WRAS
Current Rating
600 mA
Country of Origin
China
Product details
Vertical Float Switches - Dual Switching Point
The RSF66 float switches are made from PPS (Polyphenylene Sulphide) therefore suitable for use with a wide range of liquids. The float switches also offer a number of switching positions and therefore meet a variety of system needs.
High and low level switching
Filling or emptying control versions
M12 4 pin connection for quick connection
Grey
€ 79.09
€ 79.09 Each (Exc. Vat)
€ 98.07
€ 98.07 Each (inc. VAT)
1
€ 79.09
€ 79.09 Each (Exc. Vat)
€ 98.07
€ 98.07 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Polyphenylene Sulfide
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+85°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Gasket Material
Nitrile
Series
RSF66P
Standards Met
WRAS
Current Rating
600 mA
Country of Origin
China
Product details
Vertical Float Switches - Dual Switching Point
The RSF66 float switches are made from PPS (Polyphenylene Sulphide) therefore suitable for use with a wide range of liquids. The float switches also offer a number of switching positions and therefore meet a variety of system needs.
High and low level switching
Filling or emptying control versions
M12 4 pin connection for quick connection
Grey