Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V Max, 1 A Max, 500Ω

RS Stock No.: 124-5118Brand: Sensata / Cynergy3Manufacturers Part No.: S1-1204/RS
brand-logo
View all in Reed Relays

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

300V

Maximum Switching Voltage DC

350V

Coil Resistance

500Ω

Length

24.1mm

Height

8.1mm

Depth

6.2mm

Dimensions

24.1 x 6.2 x 8.1mm

Isolation Coil To Contact

5kV dc

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

100 mΩ

Special Features

Diode Fitted, Space Saving

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

1000000000 (Dry) operations

Maximum Switching Power AC

100VA

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

1ms

Country of Origin

United Kingdom

Product details

Cynergy 3 S1 Series Reed Relay

The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.

Features and Benefits

Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins

Standards

ISO9001

Cynergy 3 S1 Series Reed Relay

€ 32.45

€ 32.45 Each (Exc. Vat)

€ 40.24

€ 40.24 Each (inc. VAT)

Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V Max, 1 A Max, 500Ω

€ 32.45

€ 32.45 Each (Exc. Vat)

€ 40.24

€ 40.24 Each (inc. VAT)

Sensata Cynergy3 PCB Mount Reed Relay, 12V dc Coil, SPST, 350V Max, 1 A Max, 500Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

300V

Maximum Switching Voltage DC

350V

Coil Resistance

500Ω

Length

24.1mm

Height

8.1mm

Depth

6.2mm

Dimensions

24.1 x 6.2 x 8.1mm

Isolation Coil To Contact

5kV dc

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

100 mΩ

Special Features

Diode Fitted, Space Saving

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

1000000000 (Dry) operations

Maximum Switching Power AC

100VA

Operating Temperature Range

-40 → +85°C

Operating Time Including Bounce

1ms

Country of Origin

United Kingdom

Product details

Cynergy 3 S1 Series Reed Relay

The S1 series reed relays are miniature high voltage single in line relays. S1 reed relays are designed for applications with limited space.

Features and Benefits

Single in-line package
4kV isolation voltage across contacts
Contact to coil 5kV isolation voltage
Carry current 2.5A
Up to 350V switching voltage
Central coil pins
End contact pins

Standards

ISO9001

Cynergy 3 S1 Series Reed Relay