Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
0.5 A
Maximum Switching Current DC
0.5 A
Maximum Switching Voltage AC
20V ac
Maximum Switching Voltage DC
20V dc
Coil Resistance
1000Ω
Length
27.6mm
Height
8.5mm
Depth
7.3mm
Dimensions
27.6 x 7.3 x 8.5mm
Isolation Coil To Contact
3kV ac/dc
Life
100000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
30 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
1ms
Maximum Switching Power DC
10 W
Product details
HV Vacuum Encapsulated S Series, PCB Mount
These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium. They offer a low contact resistance and are suitable for many high voltage applications at DC and low frequency.
Compact footprint
Designed for high voltage applications
Rhodium contacts offer low resistance
Long life: dry switching - 109 operations, 10W switching - 108 operations
€ 53.15
€ 53.15 Each (Exc. Vat)
€ 65.91
€ 65.91 Each (inc. VAT)
Standard
1
€ 53.15
€ 53.15 Each (Exc. Vat)
€ 65.91
€ 65.91 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 53.15 |
10 - 49 | € 51.92 |
50 - 99 | € 49.67 |
100+ | € 48.63 |
Technical Document
Specifications
Brand
Sensata / Cynergy3Contact Configuration
SPST
Coil Voltage
24V dc
Mounting Type
PCB Mount
Maximum Switching Current AC
0.5 A
Maximum Switching Current DC
0.5 A
Maximum Switching Voltage AC
20V ac
Maximum Switching Voltage DC
20V dc
Coil Resistance
1000Ω
Length
27.6mm
Height
8.5mm
Depth
7.3mm
Dimensions
27.6 x 7.3 x 8.5mm
Isolation Coil To Contact
3kV ac/dc
Life
100000000 (Electrical) cycles
Operating Temperature Range
-20 → +70°C
Terminal Type
Through Hole
Contact Material
Rhodium
Contact Resistance
30 mΩ
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Time Including Bounce
1ms
Maximum Switching Power DC
10 W
Product details
HV Vacuum Encapsulated S Series, PCB Mount
These high voltage reed relays have a compact 30mm size package so are ideal for use where PCB space is at a premium. They offer a low contact resistance and are suitable for many high voltage applications at DC and low frequency.
Compact footprint
Designed for high voltage applications
Rhodium contacts offer low resistance
Long life: dry switching - 109 operations, 10W switching - 108 operations