Sensata Cynergy3 SSV66A-1G Series Vertical Stainless Steel Float Switch, Float, NO/NC, 300V ac Max, 300V dc Max

Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
500 mA
Maximum Pressure
20bar
Series
SSV66A-1G
Current Rating
500 mA
Distrelec Product Id
30401708
Country of Origin
Taiwan, Province Of China
Product details
Vertical Float Switch - Vertical Mount
The SSV66A series of top mount level switches have a G1" thread enabling the switches to be fitted to the outside of a tank without the need for access to the inside of the tank via a G1" boss.
High buoyancy float (0.55 SG)
20 bar maximum working pressure
The switch action can be reversed by removing the float, inverting and refitting it
DIN 43650 connector for easy connection
Maximum temperature 120 °C
€ 216.03
€ 216.03 Each (Exc. Vat)
€ 267.88
€ 267.88 Each (inc. VAT)
1
€ 216.03
€ 216.03 Each (Exc. Vat)
€ 267.88
€ 267.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sensata / Cynergy3Device Type
Float
Mounting Type
Vertical
Switch Output
NO/NC
Body Material
Stainless Steel
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+120°C
Maximum ac Voltage
300V
Maximum dc Voltage
300V
Maximum Current
500 mA
Maximum Pressure
20bar
Series
SSV66A-1G
Current Rating
500 mA
Distrelec Product Id
30401708
Country of Origin
Taiwan, Province Of China
Product details
Vertical Float Switch - Vertical Mount
The SSV66A series of top mount level switches have a G1" thread enabling the switches to be fitted to the outside of a tank without the need for access to the inside of the tank via a G1" boss.
High buoyancy float (0.55 SG)
20 bar maximum working pressure
The switch action can be reversed by removing the float, inverting and refitting it
DIN 43650 connector for easy connection
Maximum temperature 120 °C