Sentinel 11 Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way
Technical Document
Specifications
Brand
SentinelEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Unshielded
Orientation
Straight
Length
11.68mm
Depth
22.48mm
Series
11
Series Number
111-0808LB16-34
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
United States
Product details
Cat 5e Plugs
A range of RJ45 Cat5e 8/8 Modular Plugs designed to meet Cat5e requirements. These RJ45 Cat5e 8/8 Modular Plugs include a load bar to position wires for easier assembly. They also have staggered wire termination to reduce cross talk and meets the Sentinel specification for data plugs. All models are highly reliable and excellent quality.
Features & Benefits
Accepts both solid and standard wires with Outside Diameter range of 0.94/1.06 mm [.037/.042 inch]
For termination use hand tool frame, see stock no. 368-9640 and die set stock no. 342-4869
€ 11.00
€ 1.10 Each (In a Pack of 10) (Exc. Vat)
€ 13.64
€ 1.364 Each (In a Pack of 10) (inc. VAT)
10
€ 11.00
€ 1.10 Each (In a Pack of 10) (Exc. Vat)
€ 13.64
€ 1.364 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | € 1.10 | € 11.00 |
150 - 490 | € 1.02 | € 10.20 |
500+ | € 0.99 | € 9.90 |
Technical Document
Specifications
Brand
SentinelEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Unshielded
Orientation
Straight
Length
11.68mm
Depth
22.48mm
Series
11
Series Number
111-0808LB16-34
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Country of Origin
United States
Product details
Cat 5e Plugs
A range of RJ45 Cat5e 8/8 Modular Plugs designed to meet Cat5e requirements. These RJ45 Cat5e 8/8 Modular Plugs include a load bar to position wires for easier assembly. They also have staggered wire termination to reduce cross talk and meets the Sentinel specification for data plugs. All models are highly reliable and excellent quality.
Features & Benefits
Accepts both solid and standard wires with Outside Diameter range of 0.94/1.06 mm [.037/.042 inch]
For termination use hand tool frame, see stock no. 368-9640 and die set stock no. 342-4869