Sepa Steel Finger Guard for 80 x 80mm Fans, 4.9mm Hole Spacing, 5.5 x 71.5mm

RS Stock No.: 283-5906Brand: SepaManufacturers Part No.: FG80Distrelec Article No.: 15421734
View all in Finger Guards

Technical Document

Specifications

Brand

Sepa

Fan Size

80 x 80mm

External Dimensions

5.5 x 71.5mm

Material

Steel

Screw Hole Spacing

4.9mm

Colour

Silver

Country of Origin

China

You may be interested in
RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
€ 3.621Each (In a Pack of 10) (Exc. Vat)

P.O.A.

Sepa Steel Finger Guard for 80 x 80mm Fans, 4.9mm Hole Spacing, 5.5 x 71.5mm

P.O.A.

Sepa Steel Finger Guard for 80 x 80mm Fans, 4.9mm Hole Spacing, 5.5 x 71.5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
€ 3.621Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Sepa

Fan Size

80 x 80mm

External Dimensions

5.5 x 71.5mm

Material

Steel

Screw Hole Spacing

4.9mm

Colour

Silver

Country of Origin

China

You may be interested in
RS PRO Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing
€ 3.621Each (In a Pack of 10) (Exc. Vat)