Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Serious LED Machine Light, 110 → 240 V ac, IP65

RS Stock No.: 772-3038Brand: SeriousManufacturers Part No.: 14358
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Voltage Rating

110 → 240 V ac

Light Style

Articulated Arm

Wattage

5 W

Arm Type

Short

IP Rating

IP65

Integral transformer

Yes

Cable Length

2m

Country of Origin

United Kingdom

Product details

Short Arm LED MR16 Machine Lights

Short Arm 5W LED Machine Lights
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723025 = remote with bare wire, 7723028 = integral with universal mains cable set, 7723034 = remote with bare wire, 7723038 = integral with universal mains cable set)
Cables are all 2 metres in length

Serious Brands Machine Lights

Stock information temporarily unavailable.

P.O.A.

Serious LED Machine Light, 110 → 240 V ac, IP65

P.O.A.

Serious LED Machine Light, 110 → 240 V ac, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Serious

Lamp Type

LED

Voltage Rating

110 → 240 V ac

Light Style

Articulated Arm

Wattage

5 W

Arm Type

Short

IP Rating

IP65

Integral transformer

Yes

Cable Length

2m

Country of Origin

United Kingdom

Product details

Short Arm LED MR16 Machine Lights

Short Arm 5W LED Machine Lights
LED MR16 lamp supplied
Choice of remote or integral LED driver (7723025 = remote with bare wire, 7723028 = integral with universal mains cable set, 7723034 = remote with bare wire, 7723038 = integral with universal mains cable set)
Cables are all 2 metres in length

Serious Brands Machine Lights