SES Sterling Expandable Neoprene Green Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia Series

RS Stock No.: 170-2145Brand: SES SterlingManufacturers Part No.: 02010001003
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.25mm

Colour

Green

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.25mm

Maximum Cable Diameter

2mm

Dielectric Strength

>13kV/mm

Wall Thickness

0.5mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves

€ 5.51

€ 5.51 1 Bag of 100 (Exc. Vat)

€ 6.83

€ 6.83 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Green Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia Series

€ 5.51

€ 5.51 1 Bag of 100 (Exc. Vat)

€ 6.83

€ 6.83 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Green Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 5.51
15 - 49€ 5.33
50+€ 5.27

Technical Document

Specifications

Sleeve Diameter

1.25mm

Colour

Green

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.25mm

Maximum Cable Diameter

2mm

Dielectric Strength

>13kV/mm

Wall Thickness

0.5mm

Series

HELAVIA

Country of Origin

France

Product details

Coloured Expandable Sleeves