E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SES Sterling Expandable Neoprene Black Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia Series

RS Stock No.: 170-7213Brand: SES SterlingManufacturers Part No.: 02010001010
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

1.25mm

Colour

Black

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.25mm

Maximum Cable Diameter

2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Dielectric Strength

13kV

Wall Thickness

0.5mm

Series

HELAVIA

Country of Origin

France

Product details

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil

Stock information temporarily unavailable.

€ 5.35

€ 5.35 1 Bag of 100 (Exc. Vat)

€ 6.63

€ 6.63 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Black Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia Series

€ 5.35

€ 5.35 1 Bag of 100 (Exc. Vat)

€ 6.63

€ 6.63 1 Bag of 100 (inc. VAT)

SES Sterling Expandable Neoprene Black Cable Sleeve, 1.25mm Diameter, 20mm Length, Helavia Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 5.35
15 - 49€ 5.14
50+€ 5.12

Technical Document

Specifications

Sleeve Diameter

1.25mm

Colour

Black

Material

Neoprene

Sleeve Length

20mm

Braided

No

Expandable

Yes

Minimum Cable Diameter

1.25mm

Maximum Cable Diameter

2mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Dielectric Strength

13kV

Wall Thickness

0.5mm

Series

HELAVIA

Country of Origin

France

Product details

High Temperature Expandable Sleeves

Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil