Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
3mm
Colour
Blue
Material
Neoprene
Sleeve Length
25mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
6mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.6mm
Series
HELAVIA
Country of Origin
France
Product details
Coloured Expandable Sleeves
€ 10.70
€ 10.70 1 Bag of 100 (Exc. Vat)
€ 13.27
€ 13.27 1 Bag of 100 (inc. VAT)
1
€ 10.70
€ 10.70 1 Bag of 100 (Exc. Vat)
€ 13.27
€ 13.27 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 10.70 |
15 - 49 | € 10.34 |
50+ | € 10.15 |
Technical Document
Specifications
Brand
SES SterlingSleeve Diameter
3mm
Colour
Blue
Material
Neoprene
Sleeve Length
25mm
Braided
No
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
6mm
Dielectric Strength
>13kV/mm
Wall Thickness
0.6mm
Series
HELAVIA
Country of Origin
France
Product details