Technical Document
Specifications
Brand
SES SterlingMaterial
Tinned Bronze
Minimum Wire CSA
2.5mm²
Maximum Wire CSA
10mm²
Minimum Diameter
16mm
Maximum Diameter
88mm
Wire CSA Range
2.5 → 10mm²
Diameter Range
16 → 88mm
Country of Origin
France
Product details
Earth Straps
Unique concept for maintaining earth continuity through its system of double clamping
Wide range of conductors per type of earth strap (2.5 - 6mm²)
Strap material: tinned bronze
Cap and screw material: electroalvanised steel
€ 102.48
€ 102.48 1 Bag of 15 (Exc. Vat)
€ 127.08
€ 127.08 1 Bag of 15 (inc. VAT)
1
€ 102.48
€ 102.48 1 Bag of 15 (Exc. Vat)
€ 127.08
€ 127.08 1 Bag of 15 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 102.48 |
15 - 49 | € 98.88 |
50+ | € 97.21 |
Technical Document
Specifications
Brand
SES SterlingMaterial
Tinned Bronze
Minimum Wire CSA
2.5mm²
Maximum Wire CSA
10mm²
Minimum Diameter
16mm
Maximum Diameter
88mm
Wire CSA Range
2.5 → 10mm²
Diameter Range
16 → 88mm
Country of Origin
France
Product details
Earth Straps
Unique concept for maintaining earth continuity through its system of double clamping
Wide range of conductors per type of earth strap (2.5 - 6mm²)
Strap material: tinned bronze
Cap and screw material: electroalvanised steel