SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC

RS Stock No.: 144-2152Brand: SES SterlingManufacturers Part No.: 08390174013
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

GN-A6/4 LF

Standards Met

DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0

Country of Origin

France

Product details

SES Sterling Slotted Grey Cable Trunking

The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits

Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Available in 2 metre lengths

SES Sterling Trunking

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 8) (Exc. Vat)

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC

P.O.A.

Each (In a Pack of 8) (Exc. Vat)

SES Sterling GN-A6/4 LF Grey Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Fire Behaviour

Self-extinguishing

Series

GN-A6/4 LF

Standards Met

DIN 5510-2 S3, DIN 5510-2 SR1, DIN 5510-2 ST2, UL 94 V-0

Country of Origin

France

Product details

SES Sterling Slotted Grey Cable Trunking

The slotted cable trunking from SES Sterling is made from a rigid PVC coloured grey. It features side slots with base holes and a secure clip on cover.
The break points on the bars and wiring channel floor allow for easy customisation for your cable job.

Features and Benefits

Rigid Grey PVC cable trunking
Side slotted and base holes
Break points on bars and channel floors
A secure clip on cover
Available in 2 metre lengths

SES Sterling Trunking