SES Sterling Hot Melt Tape 50m Length

Technical Document
Specifications
Brand
SES SterlingLength
50m
Colour
Black
Width
20mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Product details
20mm Tape
Manufactured from cross-linked polyolefin which has a shrink temperature of over 130°C
Supplied in 50m roll
It is self-welding at higher temperatures
The tape is shrunk on the item it wraps around, forming a continuous insulated tight wall
Width: 20 mm Thickness: 0.07mm
€ 33.33
€ 33.33 1 Reel of 50 Metres (Exc. Vat)
€ 41.33
€ 41.33 1 Reel of 50 Metres (inc. VAT)
1
€ 33.33
€ 33.33 1 Reel of 50 Metres (Exc. Vat)
€ 41.33
€ 41.33 1 Reel of 50 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 33.33 |
15 - 49 | € 32.16 |
50+ | € 31.61 |
Technical Document
Specifications
Brand
SES SterlingLength
50m
Colour
Black
Width
20mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
France
Product details
20mm Tape
Manufactured from cross-linked polyolefin which has a shrink temperature of over 130°C
Supplied in 50m roll
It is self-welding at higher temperatures
The tape is shrunk on the item it wraps around, forming a continuous insulated tight wall
Width: 20 mm Thickness: 0.07mm