Technical Document
Specifications
Brand
SESSleeve Diameter
12mm
Colour
Black
Material
Neoprene
Sleeve Length
50mm
Minimum Cable Diameter
12mm
Maximum Cable Diameter
20mm
Dielectric Strength
13kV/mm
Wall Thickness
1.4mm
Country of Origin
Netherlands
Product details
High Temperature Expandable Sleeves
Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SESSleeve Diameter
12mm
Colour
Black
Material
Neoprene
Sleeve Length
50mm
Minimum Cable Diameter
12mm
Maximum Cable Diameter
20mm
Dielectric Strength
13kV/mm
Wall Thickness
1.4mm
Country of Origin
Netherlands
Product details
High Temperature Expandable Sleeves
Manufactured from highly elastic black chloroprene
Operating temperature -30 to 90°C (+110°C for short time periods)
Flame retardant to UL94 V-O
Good mechanical properties, resistance to ozone, aromatic fuels, moisture and oil