E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SES GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W43 mm x D80mm, L2m, PVC

RS Stock No.: 161-3966Brand: SESManufacturers Part No.: 08450230013
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

SES

Width

43 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

GF-A6/4

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

SES GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W43 mm x D80mm, L2m, PVC

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

SES GF-A6/4 Grey Slotted Panel Trunking - Open Slot, W43 mm x D80mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SES

Width

43 mm

Depth

80mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Open

Series

GF-A6/4

Country of Origin

France