Sferaco Tap Operculum 102003, 3/8in

RS Stock No.: 458-0128Brand: SferacoManufacturers Part No.: 102003
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

Sferaco

Connection

3/8 in BSP

Maximum Working Pressure

20 bar

Body Material

Brass

Connection Size

3/8in

Thread Standard or Connection Type

BSP Female

Country of Origin

Italy

Product details

Valves with Brass Opercula

  • Valves with PN 10 and PN 16 brass opercula for running fluids

  • Series 101: female-female valves PS 10 bars

  • Series 102: female-female valves PS 16 bars

Gate, Stop & Check Valves

High quality brass valves

You may be interested in
RS PRO Gate Valve, 1/2in
€ 32.36Each (Exc. Vat)

€ 13.81

€ 13.81 Each (Exc. Vat)

€ 17.12

€ 17.12 Each (inc. VAT)

Sferaco Tap Operculum 102003, 3/8in

€ 13.81

€ 13.81 Each (Exc. Vat)

€ 17.12

€ 17.12 Each (inc. VAT)

Sferaco Tap Operculum 102003, 3/8in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 13.81
5 - 9€ 13.55
10+€ 13.29
You may be interested in
RS PRO Gate Valve, 1/2in
€ 32.36Each (Exc. Vat)

Technical Document

Specifications

Brand

Sferaco

Connection

3/8 in BSP

Maximum Working Pressure

20 bar

Body Material

Brass

Connection Size

3/8in

Thread Standard or Connection Type

BSP Female

Country of Origin

Italy

Product details

Valves with Brass Opercula

  • Valves with PN 10 and PN 16 brass opercula for running fluids

  • Series 101: female-female valves PS 10 bars

  • Series 102: female-female valves PS 16 bars

Gate, Stop & Check Valves

High quality brass valves

You may be interested in
RS PRO Gate Valve, 1/2in
€ 32.36Each (Exc. Vat)