Sferaco Gate Valve 102007, 1 1/4in

RS Stock No.: 648-679Brand: SferacoManufacturers Part No.: 102007
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

Sferaco

Connection

1-1/4 in BSP

Maximum Working Pressure

16 bar

Handle Height from Center

108mm

Body Material

Brass

Connection Size

1 1/4in

Country of Origin

Italy

€ 35.71

€ 35.71 Each (Exc. Vat)

€ 44.28

€ 44.28 Each (inc. VAT)

Sferaco Gate Valve 102007, 1 1/4in

€ 35.71

€ 35.71 Each (Exc. Vat)

€ 44.28

€ 44.28 Each (inc. VAT)

Sferaco Gate Valve 102007, 1 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sferaco

Connection

1-1/4 in BSP

Maximum Working Pressure

16 bar

Handle Height from Center

108mm

Body Material

Brass

Connection Size

1 1/4in

Country of Origin

Italy