Sferaco Gate Valve 102008, 1 1/2in

RS Stock No.: 648-681Brand: SferacoManufacturers Part No.: 102008
brand-logo
View all in Gate Valves

Technical Document

Specifications

Brand

Sferaco

Connection

1-1/2 in BSP

Maximum Working Pressure

16 bar

Handle Height from Center

126mm

Body Material

Brass

Connection Size

1 1/2in

Country of Origin

Italy

€ 45.18

€ 45.18 Each (Exc. Vat)

€ 56.02

€ 56.02 Each (inc. VAT)

Sferaco Gate Valve 102008, 1 1/2in

€ 45.18

€ 45.18 Each (Exc. Vat)

€ 56.02

€ 56.02 Each (inc. VAT)

Sferaco Gate Valve 102008, 1 1/2in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sferaco

Connection

1-1/2 in BSP

Maximum Working Pressure

16 bar

Handle Height from Center

126mm

Body Material

Brass

Connection Size

1 1/2in

Country of Origin

Italy