Sgos Plastic Tool Case 2 Wheels, 465 x 352 x 215mm

RS Stock No.: 727-2316Brand: SgosManufacturers Part No.: 4UNIVERSELLETR
View all in Tool Boxes

Technical Document

Specifications

Brand

Sgos

Material

Plastic

Box Type

Tool Case

Length

465mm

Width

352mm

Height

215mm

Dimensions

465 x 352 x 215mm

Wheels

2 Wheels

Lock Type

Combination, Key

Weight

6.4kg

Tools Included

Yes

Country of Origin

France

Product details

Universal Equipped Case with Trolley

A comprehensive tool kit for the professional, containing 55 tools
Ideal for technician

You may be interested in
Sgos Plastic Tool Case 2 Wheels
P.O.A.Each (Exc. Vat)
Sgos Plastic Tool Case 2 Wheels
P.O.A.Each (Exc. Vat)

€ 1,574.01

€ 1,574.01 Each (Exc. Vat)

€ 1,951.77

€ 1,951.77 Each (inc. VAT)

Sgos Plastic Tool Case 2 Wheels, 465 x 352 x 215mm

€ 1,574.01

€ 1,574.01 Each (Exc. Vat)

€ 1,951.77

€ 1,951.77 Each (inc. VAT)

Sgos Plastic Tool Case 2 Wheels, 465 x 352 x 215mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Sgos Plastic Tool Case 2 Wheels
P.O.A.Each (Exc. Vat)
Sgos Plastic Tool Case 2 Wheels
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Sgos

Material

Plastic

Box Type

Tool Case

Length

465mm

Width

352mm

Height

215mm

Dimensions

465 x 352 x 215mm

Wheels

2 Wheels

Lock Type

Combination, Key

Weight

6.4kg

Tools Included

Yes

Country of Origin

France

Product details

Universal Equipped Case with Trolley

A comprehensive tool kit for the professional, containing 55 tools
Ideal for technician

You may be interested in
Sgos Plastic Tool Case 2 Wheels
P.O.A.Each (Exc. Vat)
Sgos Plastic Tool Case 2 Wheels
P.O.A.Each (Exc. Vat)