E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

GP1S56TJ000F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 146-0779Brand: SharpManufacturers Part No.: GP1S56TJ000F
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

39µs

Typical Fall Time

48µs

Mounting Type

Through Hole

Number of Pins

5

Dimensions

11 x 5 x 7.5mm

Height

7.5mm

Length

11mm

Maximum Operating Temperature

-25°C

Minimum Operating Temperature

+85°C

Slot Width

5mm

Width

5mm

Output Signal Type

Analogue

Operating Temperature Range

-25 → +85°C

Series

GP1S56TJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

GP1S56TJ000F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

GP1S56TJ000F Sharp, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Sharp

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

39µs

Typical Fall Time

48µs

Mounting Type

Through Hole

Number of Pins

5

Dimensions

11 x 5 x 7.5mm

Height

7.5mm

Length

11mm

Maximum Operating Temperature

-25°C

Minimum Operating Temperature

+85°C

Slot Width

5mm

Width

5mm

Output Signal Type

Analogue

Operating Temperature Range

-25 → +85°C

Series

GP1S56TJ

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in