Technical Document
Specifications
Brand
SharpPeak Sensor Distance
80cm
Mounting Type
Surface Mount
Dimensions
37 x 13 x 21.6mm
Height
21.6mm
Length
37mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
13mm
Output Signal Type
Digital
Operating Temperature Range
-10 → +60°C
€ 16.24
€ 16.24 Each (Exc. Vat)
€ 20.14
€ 20.14 Each (inc. VAT)
1
€ 16.24
€ 16.24 Each (Exc. Vat)
€ 20.14
€ 20.14 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 16.24 |
25 - 49 | € 14.43 |
50 - 124 | € 13.26 |
125 - 249 | € 12.03 |
250+ | € 10.78 |
Technical Document
Specifications
Brand
SharpPeak Sensor Distance
80cm
Mounting Type
Surface Mount
Dimensions
37 x 13 x 21.6mm
Height
21.6mm
Length
37mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Width
13mm
Output Signal Type
Digital
Operating Temperature Range
-10 → +60°C