Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Sharp, PC355NTJ000F DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

RS Stock No.: 315-264Brand: SharpManufacturers Part No.: PC355NTJ000F
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kV ac

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600 %

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sharp, PC355NTJ000F DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-Flat

P.O.A.

Sharp, PC355NTJ000F DC Input Darlington Output Optocoupler, Surface Mount, 4-Pin Mini-Flat
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sharp

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

Mini-Flat

Input Current Type

DC

Typical Rise Time

60µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kV ac

Typical Fall Time

53µs

Minimum Current Transfer Ratio

600 %

You may be interested in